Part Details for 661315-000 by TE Connectivity
Overview of 661315-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 661315-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
661315-000
|
Avnet Americas | Cable Accessories Solder Sleeve Cross-Linked Modified Polyolefin Transparent Clear - Bulk (Alt: 661315-000) RoHS: Not Compliant Min Qty: 800 Package Multiple: 200 Lead time: 15 Weeks, 6 Days Container: Bulk | 0 |
|
$4.3896 / $5.2824 | Buy Now |
DISTI #
650-661315-000
|
Mouser Electronics | Solder Sleeves & Shield Tubing B-150-07-F RoHS: Not Compliant | 0 |
|
$4.3400 / $4.8200 | Order Now |
DISTI #
RYCB-150-07-F
|
Heilind Electronics | 661315-000 2-1195213-8 B-150-07-F | Americas - 0 in Stock |
|
$4.0896 / $5.5522 | Buy Now |
|
Onlinecomponents.com | B-150-07-F |
50 In Stock |
|
$3.6000 / $6.3000 | Buy Now |
DISTI #
661315-000
|
TTI | Solder Sleeves & Shield Tubing B-150-07-F Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 400 In Stock |
|
$3.9500 / $6.1300 | Buy Now |
DISTI #
RYCB-150-07-F
|
Interstate Connecting Components | 661315-000 2-1195213-8 B-150-07-F | 0 |
|
$4.0896 / $5.5522 | Buy Now |
|
Master Electronics | B-150-07-F |
50 In Stock |
|
$3.6000 / $6.3000 | Buy Now |