Part Details for 66156-103 by Micropac Industries Inc
Overview of 66156-103 by Micropac Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8A66156SP | Renesas Electronics Corporation | I/O Expander, SSOP, / |
Part Details for 66156-103
66156-103 CAD Models
66156-103 Part Data Attributes
|
66156-103
Micropac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
66156-103
Micropac Industries Inc
Optoelectronic Device, HERMETIC SEAL PACKAGE-5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROPAC INDUSTRIES INC | |
Package Description | HERMETIC SEAL PACKAGE-5 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | OPTOELECTRONIC DEVICE |