Part Details for 66191-300 by Micropac Industries Inc
Overview of 66191-300 by Micropac Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66191-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LOGIC IC OUTPUT OPTOCOUPLER, 1-ELEMENT, 1000V ISOLATION | 14 |
|
$23.4000 | Buy Now |
Part Details for 66191-300
66191-300 CAD Models
66191-300 Part Data Attributes
|
66191-300
Micropac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
66191-300
Micropac Industries Inc
Logic IC Output Optocoupler, 1-Element, 1000V Isolation, HEMETIC SEALED, LEADLESS PACKAGE-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROPAC INDUSTRIES INC | |
Package Description | HEMETIC SEALED, LEADLESS PACKAGE-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Isolation Voltage-Max | 1000 V | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 5 V |