Part Details for 662-8018-5-51 by Hirose Electric Co Ltd
Overview of 662-8018-5-51 by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R80186 | Rochester Electronics LLC | Microprocessor, 16-Bit, 8MHz, CMOS, CQCC68, CERAMIC, LCC-68 | |
MG80186-6/B | Rochester Electronics LLC | Replacement for Intel part number MG80186-6. Buy from authorized manufacturer Rochester Electronics. | |
MG80186-8/B | Rochester Electronics LLC | Replacement for Intel part number MG80186-8. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for 662-8018-5-51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0.5mm Pitch Vertical Mating for Thin Wire Coaxial Cable RoHS: Compliant | 0 |
|
$0.6830 / $1.8700 | Buy Now |
DISTI #
662-8018-5-51
|
Avnet Abacus | (Alt: 662-8018-5-51) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |