Part Details for 66200221822 by Wurth Elektronik
Overview of 66200221822 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66200221822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96T8076
|
Newark | Plug, 3Mm, Dual Row, Ears, 2Way, Product Range:Wr-Mpc3 Series, Gender:Plug, No. Of Positions:2Ways, Pitch Spacing:3Mm, For Use With:Wr-Mpc4 Pin Contacts, Svhc:No Svhc (15-Jan-2019), No. Of Rows:2Rows Rohs Compliant: Yes |Wurth Elektronik 66200221822 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 877 |
|
$0.6980 / $0.9050 | Buy Now |
DISTI #
732-4708-ND
|
DigiKey | CONN PLUG HSG 2POS Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
608 In Stock |
|
$0.5980 / $0.8100 | Buy Now |
DISTI #
710-66200221822
|
Mouser Electronics | Headers & Wire Housings WR-MPC3 3mmMale Dual 2Pin Plug Mntg Ears RoHS: Compliant | 570 |
|
$0.5920 / $0.8100 | Buy Now |
Part Details for 66200221822
66200221822 CAD Models
66200221822 Part Data Attributes:
|
66200221822
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
66200221822
Wurth Elektronik
3.00mm Male Dual Row Plug w. Panel Mounting Ears WR-MPC3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.327 inch | |
Body Depth | 0.665 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Row Spacing | 0.118 inch | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |