Part Details for 66200311122 by Wurth Elektronik
Overview of 66200311122 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66200311122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96T8081
|
Newark | Rectangular Power Connector, Wr-Mpc3 Series, Through Hole, Header, 3, 3 Mm, Pin Rohs Compliant: Yes |Wurth Elektronik 66200311122 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 136 |
|
$0.3350 / $0.4070 | Buy Now |
DISTI #
732-4709-5-ND
|
DigiKey | CONN HEADER VERT 3POS 3MM Min Qty: 1 Lead time: 22 Weeks Container: Tube |
1980 In Stock |
|
$0.2660 / $0.3600 | Buy Now |
DISTI #
710-66200311122
|
Mouser Electronics | Headers & Wire Housings WR-MPC3 3mm Male Hdr 3Pin Single Row Vert | 0 |
|
$0.2650 / $0.3600 | Order Now |
Part Details for 66200311122
66200311122 CAD Models
66200311122 Part Data Attributes
|
66200311122
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
66200311122
Wurth Elektronik
3.00mm Male Single Row Vertical Header WR-MPC3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.172 inch | |
Body Depth | 0.433 inch | |
Body Length | 0.498 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.9972 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 3 |