Part Details for 66201011822 by Wurth Elektronik
Overview of 66201011822 by Wurth Elektronik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66201011822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2185
|
Newark | Connector Housing, Plug, 10Pos, 3Mm Rohs Compliant: Yes |Wurth Elektronik 66201011822 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$1.5700 / $2.8500 | Buy Now |
Part Details for 66201011822
66201011822 CAD Models
66201011822 Part Data Attributes
|
66201011822
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
66201011822
Wurth Elektronik
3.00mm Male Single Row Plug w. Panel Mounting Ears WR-MPC3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Body Depth | 0.665 inch | |
Body Length | 1.215 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.118 inch | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |