-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.00mm Male Dual Row Angled Header w. Plastic Pegs WR-MPC3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-4735-5-ND
|
DigiKey | CONN HEADER R/A 18POS 3MM Min Qty: 1 Lead time: 20 Weeks Container: Tube |
50 In Stock |
|
$1.0150 / $1.3800 | Buy Now |
DISTI #
710-66201821022
|
Mouser Electronics | Headers & Wire Housings WR-MPC3 3mmMale Angd 18Pin DualRw PlstPgs RoHS: Compliant | 1027 |
|
$0.9130 / $1.1700 | Buy Now |
DISTI #
2113445
|
element14 Asia-Pacific | HEADER, 3MM,DUAL ROW R/A, PEGS,18WAY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9964 / $1.2968 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66201821022
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
66201821022
Wurth Elektronik
3.00mm Male Dual Row Angled Header w. Plastic Pegs WR-MPC3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.345 inch | |
Body Depth | 0.469 inch | |
Body Length | 1.209 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9972 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |