Part Details for 66216 by Desco Industries Inc
Overview of 66216 by Desco Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X0262
|
Newark | Tray Liner Mat, Rubber, 16" X 24", Blue, Mat Type:2 Layer Dissipative Tray Liner, Mat Colour:Blue, Mat Material:Rubber, Ground Terminal Type:No Grounding Hardware Included, Width - Imperial:16", Length - Imperial:24", Product Range:-Rohs Compliant: Na |Desco 66216 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.3600 | Buy Now |
DISTI #
66216-ND
|
DigiKey | TABLE MAT RUBBER BLUE 2' X 1.33' Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
54 In Stock |
|
$40.7100 | Buy Now |
DISTI #
809-66216
|
Mouser Electronics | Anti-Static Control Products DUAL LAYER RUBB MAT .060X16X24" LT BLUE RoHS: Compliant | 0 |
|
$40.7200 / $41.3600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$41.2500 / $54.6100 | Buy Now | |
DISTI #
478-138
|
Techni-Tool, Inc. | Desco 66216 Dissipative Dual Layer Rubber Tray Liner Mat, Light Blue, 16" x 24" | 5 |
|
$41.3600 | Buy Now |
DISTI #
478-138
|
TestEquity LLC | Desco 66216 Dissipative Dual Layer Rubber Tray Liner Mat, Light Blue, 16" x 24" | 5 |
|
$41.3600 | Buy Now |