Part Details for 662162120030 by Wurth Elektronik
Overview of 662162120030 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 662162120030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96T8190
|
Newark | Crimp Lead, Skt, 3Mm, 20-24Awg, 300Mm, Connector To Connector:Picoblade Crimp Terminal Socket To Picoblade Crimp Terminal Socket, Cable Length - Imperial:11.81", Cable Length - Metric:300Mm, Product Range:-, Jacket Colour:Black, Rohs Compliant: Yes |Wurth Elektronik 662162120030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $1.5500 | Buy Now |
DISTI #
732-4835-ND
|
DigiKey | WR-MPC3 3,00 MM PRE-CRIMPED CONT Min Qty: 1 Lead time: 21 Weeks Container: Bag |
1045 In Stock |
|
$1.2090 / $1.4900 | Buy Now |
DISTI #
710-662162120030
|
Mouser Electronics | Rectangular Cable Assemblies WR-MPC3 3mm Cable Pre-crimped 20AWG RoHS: Compliant | 384 |
|
$1.2000 / $1.4900 | Buy Now |
DISTI #
71071719
|
RS | WR-MPC4 Pre crimped wire, Female, 20AWG to 20AWG | Wurth Elektronik 662162120030 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8800 / $1.1200 | RFQ |
Part Details for 662162120030
662162120030 CAD Models
662162120030 Part Data Attributes
|
662162120030
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
662162120030
Wurth Elektronik
Pre-crimped Terminal WR-MPC3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |