Part Details for 6622-WH005 by Alpha Wire
Overview of 6622-WH005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66226-012LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Pin Assembly, Single row, 12 Positions, 2.54mm (.100in) Pitch. | |
66226-010LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Pin Assembly, Single row, 10 Positions, 2.54mm (.100in) Pitch. | |
66226-015LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Pin Assembly, Single row, 15 Positions, 2.54mm (.100in) Pitch. |
Price & Stock for 6622-WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Communication Cable Polyvinyl Chloride 2 Conductors 24AWG 3.8mm 600V - White - 30.48m (100ft)/Spool RoHS: Compliant |
1 In Stock |
|
$350.3300 / $383.1900 | Buy Now |
DISTI #
6622-WH005
|
TME | Wire, Alpha Essential C&C, 2x24AWG, unshielded, 300V, 30.5m, Cu Min Qty: 1 | 1 |
|
$179.6600 | Buy Now |
|
Master Electronics | Communication Cable Polyvinyl Chloride 2 Conductors 24AWG 3.8mm 600V - White - 30.48m (100ft)/Spool RoHS: Compliant |
1 In Stock |
|
$350.3300 / $383.1900 | Buy Now |