Part Details for 6622-WHITE-100 by Alpha Wire
Overview of 6622-WHITE-100 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6622-WHITE-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Communication Cable Polyvinyl Chloride 2 Conductors 24AWG 3.8mm 600V - White - 30.48m (100ft)/Spool RoHS: Compliant |
2 In Stock |
|
$335.1900 / $352.6200 | Buy Now |
|
Master Electronics | Communication Cable Polyvinyl Chloride 2 Conductors 24AWG 3.8mm 600V - White - 30.48m (100ft)/Spool RoHS: Compliant |
2 In Stock |
|
$335.1900 / $352.6200 | Buy Now |