There are no models available for this part yet.
Overview of 66226-004LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68663-004LF | Amphenol Communications Solutions | 68663-004LF-CUSTOMER HDR | |
77549-004LF | Amphenol Communications Solutions | 77549-004LF-HPC8POS MATEORIENTINSERT | |
68664-004LF | Amphenol Communications Solutions | 68664-004LF-CUS HDR |
Price & Stock for 66226-004LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70252522
|
RS | Conn, Rect, Plug/Pin, for Flat Cable, 4Pos, 1-Row, Vertical, Clincher | Amphenol FCI (Amphenol CS) 66226-004LF RoHS: Not Compliant Min Qty: 1120 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6400 / $0.9100 | RFQ | |
DISTI #
BRG66226-004LF
|
Heilind Electronics | CLINCHER PIN ASSY | Americas - 0 in Stock |
|
$0.5234 / $0.5500 | Buy Now | |
DISTI #
61757209
|
Verical | Clincher™ Flex Connectors, Pin Assembly, Single row, 4 Positions, 2.54mm (.100in) Pitch RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2217 | Americas - 561 |
|
$0.3868 | Buy Now | |
DISTI #
82727828
|
Verical | Clincher™ Flex Connectors, Pin Assembly, Single row, 4 Positions, 2.54mm (.100in) Pitch RoHS: Compliant Min Qty: 95 Package Multiple: 1 | Americas - 560 |
|
$0.6600 | Buy Now | |
DISTI #
BRG66226-004LF
|
Interstate Connecting Components | CLINCHER PIN ASSY | 0 |
|
$0.5234 / $0.5500 | Buy Now |
CAD Models for 66226-004LF by Amphenol FCi
Part Data Attributes for 66226-004LF by Amphenol FCi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.1 inch
|
Body Depth
|
0.56 inch
|
Body Length
|
0.59 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
25 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1414VAC V
|
Durability
|
100 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
10000000 Ω
|
Insulator Color
|
BLUE
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
100u inch
|
Rated Current (Signal)
|
2 A
|
Reference Standard
|
CSA; UL
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
4
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 66226-004LF
This table gives cross-reference parts and alternative options found for 66226-004LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 66226-004LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
66226-004 | Card Edge Connector, 4 Contact(s), 1 Row(s), Male, IDC Terminal | Amphenol FCi | 66226-004LF vs 66226-004 |