Part Details for 66226-005 by Amphenol FCi
Overview of 66226-005 by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66226-012LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Pin Assembly, Single row, 12 Positions, 2.54mm (.100in) Pitch. | |
66226-010LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Pin Assembly, Single row, 10 Positions, 2.54mm (.100in) Pitch. | |
66226-015LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Pin Assembly, Single row, 15 Positions, 2.54mm (.100in) Pitch. |
Price & Stock for 66226-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 385 |
|
$0.6525 / $1.7400 | Buy Now |
|
Quest Components | 308 |
|
$0.8120 / $2.3200 | Buy Now |
Part Details for 66226-005
66226-005 CAD Models
66226-005 Part Data Attributes
|
66226-005
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
66226-005
Amphenol FCi
Card Edge Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, IDC Terminal, Blue Insulator, Receptacle
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BERG ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | CLINCHER, WITH LATCH | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |