Part Details for 66226-014LF by Amphenol Communications Solutions
Overview of 66226-014LF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 66226-014LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K3541
|
Newark | Ffc/Fpc Connector, Plug, 14 Position, 1Row, Pitch Spacing:2.54Mm, No. Of Contacts:14Contacts, Gender:Plug, Product Range:Fci Clincher Series, Contact Termination Type:Idc/Idt, Contact Position:-, No. Of Rows:1 Row, No. Of Rows:1 Rohs Compliant: Yes |Amphenol Communications Solutions 66226-014LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 414 |
|
$1.2100 / $1.9600 | Buy Now |
DISTI #
609-2188-ND
|
DigiKey | CONN FFC HEADER 14POS 2.54MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
183 In Stock |
|
$1.0240 / $1.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 25 Lead time: 5 Weeks Container: Tray | 0Tray |
|
$0.9290 | Buy Now |
|
Onlinecomponents.com | Clincher&trade, Flex Connectors - Pin Assembly - Single row - 14 Positions - 2.54mm (.100in) Pitch. RoHS: Compliant | 0 |
|
$0.9100 / $1.2300 | Buy Now |
Part Details for 66226-014LF
66226-014LF CAD Models
66226-014LF Part Data Attributes
|
66226-014LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
66226-014LF
Amphenol Communications Solutions
Clincher™ Flex Connectors, Pin Assembly, Single row, 14 Positions, 2.54mm (.100in) Pitch.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.56 inch | |
Body Length | 1.59 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |