Part Details for 66226-023 by DuPont
Overview of 66226-023 by DuPont
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66226-012LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Pin Assembly, Single row, 12 Positions, 2.54mm (.100in) Pitch. | |
66226-010LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Pin Assembly, Single row, 10 Positions, 2.54mm (.100in) Pitch. | |
66226-015LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Pin Assembly, Single row, 15 Positions, 2.54mm (.100in) Pitch. |
Price & Stock for 66226-023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Header Connector, Cable Mount, Receptacle, 23 Contacts, Pin, 0.1 Pitch, Crimp Terminal | 44 |
|
Buy Now |