Part Details for 66226 by Desco Industries Inc
Overview of 66226 by Desco Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66226-012LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Pin Assembly, Single row, 12 Positions, 2.54mm (.100in) Pitch. | |
66226-010LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Pin Assembly, Single row, 10 Positions, 2.54mm (.100in) Pitch. | |
66226-015LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Pin Assembly, Single row, 15 Positions, 2.54mm (.100in) Pitch. |
Price & Stock for 66226
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W9232
|
Newark | Mat Kit, Rubber, 30" X 72", Grey, Mat Type:2 Layer Dissipative Mat Kit, Mat Colour:Gray, Mat Material:Rubber, Ground Terminal Type:09817 Ground Cord & 09861- Push & Clinch Snap, Width - Imperial:30", Length - Imperial:72" Rohs Compliant: Na |Desco 66226 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$191.3700 | Buy Now |
DISTI #
16-1560-ND
|
DigiKey | TABLE MAT RUBBER GRAY 6' Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
4 In Stock |
|
$182.2600 | Buy Now |
DISTI #
809-66226
|
Mouser Electronics | Anti-Static Control Products DUAL LAYER RUBB MAT .060X30X72" GREY RoHS: Compliant | 0 |
|
$181.8000 / $191.3700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$159.9300 / $198.2100 | Buy Now |
DISTI #
25961455
|
Verical | Dual-Layer Rubber Mat, Grey, 0.060 Inx30 Inx72 In, W/Grnd RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1730 | Americas - 1 |
|
$31.9500 | Buy Now |
DISTI #
10064942
|
Techni-Tool, Inc. | Desco 66226 Dual-Layer Rubber Mat with Ground, 0.060'' x 30'' x 72'', Gray | 0 |
|
$191.3700 | Buy Now |
DISTI #
10064942
|
TestEquity LLC | Desco 66226 Dual-Layer Rubber Mat with Ground, 0.060'' x 30'' x 72'', Gray | 0 |
|
$191.3700 | Buy Now |