Part Details for 66228 by Desco Industries Inc
Overview of 66228 by Desco Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66228
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X0272
|
Newark | Tray Liner Mat, Rubber, 16" X 24", Grey, Mat Type:2 Layer Dissipative Tray Liner, Mat Colour:Gray, Mat Material:Rubber, Ground Terminal Type:No Grounding Hardware Included, Width - Imperial:16", Length - Imperial:24", Product Range:-Rohs Compliant: Na |Desco 66228 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.1700 | Buy Now |
DISTI #
66228-ND
|
DigiKey | TABLE MAT RUBBER GRAY 2' Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.7100 | Buy Now |
DISTI #
809-66228
|
Mouser Electronics | Anti-Static Control Products DUAL LAYER RUBB MAT .060X16X24" GREY RoHS: Compliant | 2 |
|
$40.7200 / $42.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.2500 / $54.6100 | Buy Now |