-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.00mm SMT Male Single Vertical Header with SMT Solder Tab WR-MPC3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7304
|
Newark | Connector, Header, 3Pos, 1Row, 3Mm, Pitch Spacing:3Mm, No. Of Contacts:3Contacts, Gender:Header, Product Range:Wr-Mpc3 Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, Contact Rohs Compliant: Yes |Wurth Elektronik 662303131822 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 300 |
|
$3.1800 / $3.8200 | Buy Now |
DISTI #
47AC7305
|
Newark | Connector, Header, 3Pos, 1Row, 3Mm, Pitch Spacing:3Mm, No. Of Contacts:3Contacts, Gender:Header, Product Range:Wr-Mpc3 Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, Contact Rohs Compliant: Yes |Wurth Elektronik 662303131822 Min Qty: 300 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$2.2300 / $2.4800 | Buy Now |
DISTI #
732-662303131822CT-ND
|
DigiKey | CONN HEADER SMD 3POS 3MM Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
529 In Stock |
|
$2.2060 / $3.6800 | Buy Now |
DISTI #
710-662303131822
|
Mouser Electronics | Headers & Wire Housings WR-MPC3 Micro SMT Male Vert Hdr 3p RoHS: Compliant | 428 |
|
$2.1700 / $3.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
662303131822
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
662303131822
Wurth Elektronik
3.00mm SMT Male Single Vertical Header with SMT Solder Tab WR-MPC3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | POLARIZED | |
Body Breadth | 0.172 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.498 inch | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |