Part Details for 662303135922 by Wurth Elektronik
Overview of 662303135922 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 662303135922
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2566
|
Newark | Connector, Header, 3Pos, 1Row, 3Mm, Pitch Spacing:3Mm, No. Of Contacts:3Contacts, Gender:Header, Product Range:Wr-Mpc3 Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, Contact Rohs Compliant: Yes |Wurth Elektronik 662303135922 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 83 |
|
$2.7400 / $3.8300 | Buy Now |
DISTI #
85AC2567
|
Newark | Connector, Header, 3Pos, 1Row, 3Mm, Pitch Spacing:3Mm, No. Of Contacts:3Contacts, Gender:Header, Product Range:Wr-Mpc3 Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, Contact Rohs Compliant: Yes |Wurth Elektronik 662303135922 Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$2.2900 / $2.5200 | Buy Now |
DISTI #
732-10037-1-ND
|
DigiKey | CONN HEADER SMD 3POS 3MM Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
335 In Stock |
|
$2.2060 / $3.6800 | Buy Now |
DISTI #
710-662303135922
|
Mouser Electronics | Headers & Wire Housings WR-MPC3 Micro THT Male Vert Hdr 3p RoHS: Compliant | 165 |
|
$2.2000 / $3.6800 | Buy Now |
|
Bristol Electronics | 188 |
|
RFQ | ||
|
Quest Components | 150 |
|
$3.2560 / $5.2800 | Buy Now | |
DISTI #
2984301
|
element14 Asia-Pacific | CONNECTOR, HEADER, 3POS, 1ROW, 3MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 83 |
|
$3.2805 / $3.9337 | Buy Now |
DISTI #
2984378
|
element14 Asia-Pacific | CONNECTOR, HEADER, 3POS, 1ROW, 3MM RoHS: Compliant Min Qty: 250 Container: Reel | 0 |
|
$2.3264 / $2.8475 | Buy Now |
DISTI #
2984301
|
Farnell | CONNECTOR, HEADER, 3POS, 1ROW, 3MM RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 83 |
|
$3.0456 / $4.1704 | Buy Now |
DISTI #
2984378
|
Farnell | CONNECTOR, HEADER, 3POS, 1ROW, 3MM RoHS: Compliant Min Qty: 250 Lead time: 20 Weeks, 1 Days Container: Reel | 0 |
|
$2.0978 / $2.2368 | Buy Now |
Part Details for 662303135922
662303135922 CAD Models
662303135922 Part Data Attributes
|
662303135922
Wurth Elektronik
Buy Now
|
Compare Parts:
662303135922
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |