Part Details for 662310235922 by Wurth Elektronik
Overview of 662310235922 by Wurth Elektronik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 662310235922
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2230
|
Newark | Conn, Header, 10Pos, 2Row, 3Mm Rohs Compliant: Yes |Wurth Elektronik 662310235922 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 122 |
|
$1.6400 / $2.6600 | Buy Now |
Part Details for 662310235922
662310235922 CAD Models
662310235922 Part Data Attributes
|
662310235922
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
662310235922
Wurth Elektronik
3.00mm SMT Male Dual Row Vertical Header with THT Retention Clip WR-MPC3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.27 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.736 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 9.398 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
Alternate Parts for 662310235922
This table gives cross-reference parts and alternative options found for 662310235922. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 662310235922, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12700FL111237-11 | Board Connector, 37 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | 662310235922 vs 12700FL111237-11 |
LSSHS-509-D-06-GT-001-TR-P | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Black Insulator, Plug | Major League Electronics | 662310235922 vs LSSHS-509-D-06-GT-001-TR-P |
SSHS-509-D-06-GT-001-TR-P | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Black Insulator, Plug | Major League Electronics | 662310235922 vs SSHS-509-D-06-GT-001-TR-P |
12700FL111237-12 | Board Connector, 37 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | 662310235922 vs 12700FL111237-12 |
LSSHS-509-D-04-GT-001-TR-P | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Black Insulator, Plug | Major League Electronics | 662310235922 vs LSSHS-509-D-04-GT-001-TR-P |
12700FL111137-11 | Board Connector, 37 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | 662310235922 vs 12700FL111137-11 |
12700FL111137-01 | Board Connector, 37 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | 662310235922 vs 12700FL111137-01 |