Part Details for 66252838322 by Norton Winter
Overview of 66252838322 by Norton Winter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66252838322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3713-66252838322-ND
|
DigiKey | 6 x 1 x 4 In. Toolroom Wheel 39C Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$212.2600 | Buy Now |
DISTI #
74492353
|
RS | 6 x 1 x 4In. Toolroom Wheel 39C 60 J VMT T02 | Norton 66252838322 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$201.8900 | RFQ |