There are no models available for this part yet.
Overview of 66252843251 by Norton Winter
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 66252843251 by Norton Winter
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3713-66252843251-ND
|
DigiKey | EXTRA COARSE 30 14" Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
659 In Stock |
|
$45.1300 | Buy Now | |
DISTI #
74491423
|
RS | 14 x 1/8 x 1In. BlueFire Stationary Saw Cut-Off Wheel ZA 30 Y T01/41 | Norton 66252843251 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$40.4700 | RFQ |