Part Details for 663.63 by Littelfuse Inc
Overview of 663.63 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 663.63
663.63 CAD Models
663.63 Part Data Attributes:
|
663.63
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
663.63
Littelfuse Inc
Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.63A, 250VAC, 35A (IR), THROUGH HOLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Height | 8.45 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 4 J | |
Mounting Feature | THROUGH HOLE | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.63 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; IEC; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for 663.63
This table gives cross-reference parts and alternative options found for 663.63. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 663.63, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABP.630 | Electric Fuse, Fast Blow, 0.63A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 663.63 vs ABP.630 |
AFP.630 | Electric Fuse, Fast Blow, 0.63A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 663.63 vs AFP.630 |
MI6F25V0.63 | Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 663.63 vs MI6F25V0.63 |
GBM.630 | Electric Fuse, Fast Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 663.63 vs GBM.630 |
0034.1744 | Electric Fuse, Fast Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 663.63 vs 0034.1744 |
0676.630DRT4 | Electric Fuse, Fast Blow, 0.63A, 250VAC, 35A (IR), Through Hole, | Littelfuse Inc | 663.63 vs 0676.630DRT4 |
MI5SF25V0,63 | Electric Fuse, Fast Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 663.63 vs MI5SF25V0,63 |
MI5SF25V0.63 | Electric Fuse, Fast Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 663.63 vs MI5SF25V0.63 |
7023.016 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.63A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 663.63 vs 7023.016 |
GSB630/1000 | Electric Fuse, Fast Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 663.63 vs GSB630/1000 |