Part Details for 6630S1D-B28-A103 by Bourns Inc
Overview of 6630S1D-B28-A103 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6630S1D-B28-A103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6630S1D-B28-A103
|
Avnet Abacus | Rotary Potentiometer, 10 kOhm, 1Turn, Linear, 1 W, � 15% (Alt: 6630S1D-B28-A103) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for 6630S1D-B28-A103
6630S1D-B28-A103 CAD Models
6630S1D-B28-A103 Part Data Attributes
|
6630S1D-B28-A103
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
6630S1D-B28-A103
Bourns Inc
Potentiometer, Conductive Plastic, 1W, 10000ohm, 15% +/-Tol, -500,500ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Bourns | |
Construction | Rugged | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 22.23 mm | |
Package Length | 9.73 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 10000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 340 deg | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 500 ppm/°C | |
Tolerance | 15% |