There are no models available for this part yet.
Overview of 66320 by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85663-203LF | Amphenol Communications Solutions | 4 Row,Right Angle Signal Header, 24 Position Solder-to-Board, Special Loading | |
RJE1Z1663200 | Amphenol Communications Solutions | Modular Jack - 6P6C, Right Angle, Low Profile, Single Port, Shield No EMI Tabs | |
SIT9346AE-2B1A33E100.663200 | SiTime | 1 to 220 MHz, Ultra-low Jitter, ±10 to ±50 ppm Differential Oscillator |
Price & Stock for 66320 by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34R2304
|
Newark | Universal Multi Pole Breaker Lockout, Lockout Device Type:Circuit Breaker, Lock Material:-, Lock Colour:Red, Product Range:-, Body Material:Nylon, Colour:Red, Features:Note: Lock Not Included Rohs Compliant: Na |Brady 66320 RoHS: Not Compliant Min Qty: 1 Package Multiple: 6 Date Code: 0 Container: Pack | 0 |
|
$55.9900 | Buy Now | |
DISTI #
2267-66320-ND
|
DigiKey | UNIVERSAL MULTI-POLE BREAKER LO Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.6200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$58.3200 | Buy Now | ||
Onlinecomponents.com | 0 |
|
$53.7700 / $55.9900 | Buy Now | |||
DISTI #
10027304
|
Techni-Tool, Inc. | Brady 66320 Multi-Pole Tie Bar, 6 per Pack, Black/Red | 0 |
|
$55.9900 | Buy Now | |
DISTI #
10027304
|
TestEquity LLC | Brady 66320 Multi-Pole Tie Bar, 6 per Pack, Black/Red | 0 |
|
$55.9900 | Buy Now |