There are no models available for this part yet.
Overview of 66325 by Desco Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 66325 by Desco Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11AC7222
|
Newark | Mat Kit, Rubber, 30" X 72", Blue, Mat Type:2 Layer Dissipative Mat Kit, Mat Colour:Blue, Mat Material:Rubber, Ground Terminal Type:1 14213 Grounding Kit & Sample (4Oz) Of Reztore Mat Cleaner, Width - Imperial:30" Rohs Compliant: Na |Desco 66325 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$362.9700 | Buy Now | |
DISTI #
16-1561-ND
|
DigiKey | TABLE MAT RUBBER BLUE 6' Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
3 In Stock |
|
$345.6900 | Buy Now | |
DISTI #
809-66325
|
Mouser Electronics | Anti-Static Control Products STATFREE UC2 2-LAYER RUBBER, SKY BLUE, 0.080''x30''x72'' | 0 |
|
$344.8200 / $362.9700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$302.4200 / $325.8100 | Buy Now | ||
DISTI #
10011949
|
Techni-Tool, Inc. | Desco 66325 Statfree UC Dual Layer Rubber Mat, Sky Blue, 0.080''X30''X72'' | 0 |
|
$362.9700 | Buy Now | |
DISTI #
10011949
|
TestEquity LLC | Desco 66325 Statfree UC Dual Layer Rubber Mat, Sky Blue, 0.080''X30''X72'' | 0 |
|
$362.9700 | Buy Now |