Part Details for 66327 by Desco Industries Inc
Overview of 66327 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC4506
|
Newark | Mat Kit, Rubber, 24" X 36", Blue, Mat Type:2 Layer Dissipative Mat Kit, Mat Colour:Blue, Mat Material:Rubber, Ground Terminal Type:1 14213 Common Point Ground Cord Kit, Width - Imperial:24", Length - Imperial:36" Rohs Compliant: Na |Desco 66327 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.0000 | Buy Now |
DISTI #
16-1328-ND
|
DigiKey | TABLE MAT RUBBER BLUE 3' X 2' Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
2 In Stock |
|
$152.3800 | Buy Now |
DISTI #
809-66327
|
Mouser Electronics | Anti-Static Control Products STATFREE UC2 2-LAYER RUBBER, 0.080''x24''x36'', CLEAN PACK | 0 |
|
$152.0000 / $160.0000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$129.7500 / $162.8100 | Buy Now | |
DISTI #
10051588
|
Techni-Tool, Inc. | Desco 66327 Statfree UC2 Dissipative Dual Layer Rubber Mat, Sky Blue, .080" x 24" x 36" | 0 |
|
$160.0000 | Buy Now |
DISTI #
10051588
|
TestEquity LLC | Desco 66327 Statfree UC2 Dissipative Dual Layer Rubber Mat, Sky Blue, .080" x 24" x 36" | 0 |
|
$160.0000 | Buy Now |