Part Details for 66340 by Klein Tools Inc
Overview of 66340 by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J9795
|
Newark | Drift Punch, 0.125", 8", High-Carb Steel, Product Range:- Rohs Compliant: Na |Klein Tools 66340 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4300 | Buy Now |
DISTI #
66340KT-ND
|
DigiKey | 8-IN DRIFT PUNCHES Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$14.6732 / $17.4200 | Buy Now |
DISTI #
247-66340
|
Mouser Electronics | Punches & Dies Drift Punch, 8-Inch | 2 |
|
$14.6700 / $17.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.9900 | Buy Now |