Part Details for 66343 by Klein Tools Inc
Overview of 66343 by Klein Tools Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66343
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J9797
|
Newark | Drift Punch, 0.25", 11", High-Carb Steel, Product Range:- Rohs Compliant: Na |Klein Tools 66343 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.5800 | Buy Now |
DISTI #
66343-ND
|
DigiKey | 11-IN DRIFT PUNCH Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$18.9584 / $22.0200 | Buy Now |
DISTI #
247-66343
|
Mouser Electronics | Punches & Dies Drift Punch, 11-Inch | 2 |
|
$18.9500 / $20.1600 | Buy Now |
|
Onlinecomponents.com | Drift Punches |
5 In Stock |
|
$15.9900 | Buy Now |
DISTI #
51650712
|
Verical | Drift Punches Min Qty: 4 Package Multiple: 1 Date Code: 1504 | Americas - 4 |
|
$20.6057 | Buy Now |
|
Master Electronics | Drift Punches |
5 In Stock |
|
$15.9900 | Buy Now |