Part Details for 66344 by Klein Tools Inc
Overview of 66344 by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66344
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J9798
|
Newark | Drift Punch, 0.313", 11", Carbon Steel, Product Range:- Rohs Compliant: Na |Klein Tools 66344 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.3300 | Buy Now |
DISTI #
66344-ND
|
DigiKey | DRIFT PUNCHES Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$18.1284 / $21.0500 | Buy Now |
DISTI #
247-66344
|
Mouser Electronics | Punches & Dies 11-Inch Drift Punch | 0 |
|
$18.1200 / $21.0400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.2900 | Buy Now |