Part Details for 6638S-1-102 by Bourns Inc
Overview of 6638S-1-102 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 6638S-1-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49H7548
|
Newark | Precision Pot-7/8" 22Mm 1 Turn Cp /Bulk, Bag Packaging |Bourns 6638S-1-102 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.1100 / $89.1100 | Buy Now |
DISTI #
6638S-1-102-ND
|
DigiKey | POT 1K OHM 1W PLASTIC LINEAR Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.3820 | Buy Now |
DISTI #
6638S-1-102
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 1 kOhm, 1Turn, Linear, 1 W, ± 10% - Bulk (Alt: 6638S-1-102) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$83.1188 / $94.4229 | Buy Now |
DISTI #
652-6638S-1-1K
|
Mouser Electronics | Precision Potentiometers 1K 10% 7/8" Bushing Mount RoHS: Compliant | 0 |
|
$97.3700 | Order Now |
DISTI #
73195938
|
RS | PRECISION POT-7/822MM 1 TURN CPBulk, Bag Packaging | Bourns 6638S-1-102 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$89.7700 / $99.7400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$81.4600 / $217.3900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$81.4600 / $217.3900 | Buy Now |
Part Details for 6638S-1-102
6638S-1-102 CAD Models
6638S-1-102 Part Data Attributes:
|
6638S-1-102
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
6638S-1-102
Bourns Inc
Potentiometer, Conductive Plastic, 1W, 1000ohm, 10% +/-Tol, -500,500ppm/Cel, 1 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Panel Mount, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Bushing Mount | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Diameter | 22.23 mm | |
Package Length | 13.64 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 340 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Shape | BINDING POST | |
Tolerance | 10% |