-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Conductive Plastic, 1W, 100000ohm, 15% +/-Tol, -500,500ppm/Cel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X9403
|
Newark | Rotary Potentiometer, Precision, 6639S Series, 100 Kohm, Linear, 1, 1 W, Panel Rohs Compliant: Yes |Bourns 6639S-1-104 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$13.9400 / $15.1500 | Buy Now |
DISTI #
118-6639S-1-104-ND
|
DigiKey | POT 100K OHM 1W PLASTIC LINEAR Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
41 In Stock |
|
$11.6917 / $21.4300 | Buy Now |
DISTI #
6639S-1-104
|
Avnet Americas | Rotary Potentiometer, 100 kOhm, 1Turn, Linear, 1 W, ? 15% - Bulk (Alt: 6639S-1-104) Min Qty: 50 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0625 / $13.7030 | Buy Now |
DISTI #
652-6639S-1-100K
|
Mouser Electronics | Precision Potentiometers 100K 15% Bushing Mnt RoHS: Compliant | 35 |
|
$12.7900 / $14.5700 | Buy Now |
DISTI #
70408264
|
RS | 66395S conductive plastic pot,100K 22mm | Bourns 6639S-1-104 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.2500 / $23.8100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.5100 / $15.8600 | Buy Now |
DISTI #
6639S-1-104
|
Avnet Abacus | Rotary Potentiometer, 100 kOhm, 1Turn, Linear, 1 W, � 15% (Alt: 6639S-1-104) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.5100 / $15.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6639S-1-104
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
6639S-1-104
Bourns Inc
Potentiometer, Conductive Plastic, 1W, 100000ohm, 15% +/-Tol, -500,500ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Panel Mount, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Bushing Mount | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 22.23 mm | |
Package Length | 11.25 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 340 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | TURRET | |
Tolerance | 15% |