-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Conductive Plastic, 1W, 5000ohm, 15% +/-Tol, -500,500ppm/Cel, 1 Turn(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F3903
|
Newark | Rotary Potentiometer, 5Kohm 15%, 1W, Track Resistance:5Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 15%, Product Range:6639S Series, Potentiometer Mounting:Panel Mount, Shaft Diameter:6.34Mm Rohs Compliant: Yes |Bourns 6639S-1-502 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 61 |
|
$16.6300 / $23.5400 | Buy Now |
DISTI #
99K0259
|
Newark | Potentiometer, Linear, 5K, 15%, 1 Turn, Track Resistance:5Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 15%, Product Range:6639S Series, Potentiometer Mounting:Panel, Shaft Diameter:6.35Mm, Rohs Compliant: Yes |Bourns 6639S-1-502 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5800 / $22.9500 | Buy Now |
DISTI #
6639S-1-502-ND
|
DigiKey | POT 5K OHM 1W PLASTIC LINEAR Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
138 In Stock |
|
$13.8493 / $24.8000 | Buy Now |
DISTI #
6639S-1-502
|
Avnet Americas | Rotary Potentiometer, 5 kOhm, 1Turn, Linear, 1 W, ± 15% - Bulk (Alt: 6639S-1-502) Min Qty: 50 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7912 / $14.5309 | Buy Now |
DISTI #
99F3903
|
Avnet Americas | Rotary Potentiometer, 5 kOhm, 1Turn, Linear, 1 W, ± 15% - Bulk (Alt: 99F3903) Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 61 Partner Stock |
|
$16.7500 / $23.0600 | Buy Now |
DISTI #
652-6639S-1-502
|
Mouser Electronics | Precision Potentiometers 5K 15% Bushing Mnt RoHS: Compliant | 165 |
|
$13.8400 / $22.7200 | Buy Now |
DISTI #
70153380
|
RS | Potentiometer Conductive Plastic 5 kOhms 1 Turn Servo Power 1W 6639 Series | Bourns 6639S-1-502 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 113 |
|
$16.3700 / $23.0500 | Buy Now |
|
Onlinecomponents.com | Res POT 5K Ohm 15% 1W 1(Elec)/1(Mech)Turns 6.34mm (22.23 X 36.65mm) Turret Panel Mount RoHS: Compliant |
140 In Stock |
|
$13.0100 / $16.5000 | Buy Now |
DISTI #
77771162
|
Verical | Res POT 5K Ohm 15% 1W 1(Elec)/1(Mech)Turns 6.34mm (22.23 X 36.65mm) Turret Panel Mount Min Qty: 10 Package Multiple: 10 Date Code: 2314 | Americas - 140 |
|
$16.0121 / $21.2629 | Buy Now |
DISTI #
6639S-1-502
|
TTI | Precision Potentiometers 5K 15% Bushing Mnt pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 30 In Stock |
|
$14.8300 / $22.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6639S-1-502
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
6639S-1-502
Bourns Inc
Potentiometer, Conductive Plastic, 1W, 5000ohm, 15% +/-Tol, -500,500ppm/Cel, 1 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Panel Mount, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Bushing Mount | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 22.23 mm | |
Package Length | 11.25 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 340 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | TURRET | |
Tolerance | 15% |
This table gives cross-reference parts and alternative options found for 6639S-1-502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6639S-1-502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6639S-301-502 | Potentiometer, Conductive Plastic, 1W, 5000ohm, 15% +/-Tol, -500,500ppm/Cel, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | 6639S-1-502 vs 6639S-301-502 |