Part Details for 6639S-301-203 by Bourns Inc
Overview of 6639S-301-203 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6639S-301-203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ4687
|
Newark | Precision Pot-7/8" 22Mm 1 Turn Cp/Bulk, Bag Packaging |Bourns 6639S-301-203 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0000 / $14.3800 | Buy Now |
DISTI #
118-6639S-301-203-ND
|
DigiKey | POT 20K OHM 1W PLASTIC LINEAR Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
6639S-301-203
|
Avnet Americas | Rotary Potentiometer, 20 kOhm, 1Turn, Linear, 1 W, ± 15% - Bulk (Alt: 6639S-301-203) RoHS: Not Compliant Min Qty: 50 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
652-6639S-301-203
|
Mouser Electronics | Precision Potentiometers PRECISION POT-7/8" 22MM 1 TURN CP RoHS: Compliant | 0 |
|
$13.4000 / $23.2900 | Order Now |
DISTI #
73195942
|
RS | PRECISION POT-7/822MM 1 TURN CPBulk, Bag Packaging | Bourns 6639S-301-203 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$19.8000 / $23.2900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.8700 / $15.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.8700 / $15.0500 | Buy Now |