Part Details for 6639S-301-503 by Bourns Inc
Overview of 6639S-301-503 by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6639S-301-503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ9778
|
Newark | Precision Pot-7/8" 22Mm 1 Turn Cp/Bulk, Bag Packaging |Bourns 6639S-301-503 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4500 / $13.7400 | Buy Now |
DISTI #
6639S-301-503
|
Avnet Americas | Rotary Potentiometer, 50 kOhm, 1Turn, Linear, 1 W, ± 15% - Bulk (Alt: 6639S-301-503) RoHS: Not Compliant Min Qty: 50 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for 6639S-301-503
6639S-301-503 CAD Models
6639S-301-503 Part Data Attributes
|
6639S-301-503
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
6639S-301-503
Bourns Inc
Potentiometer, Conductive Plastic, 1W, 50000ohm, 15% +/-Tol, 500ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
Construction | Bushing Mount | |
JESD-609 Code | e4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 22.23 mm | |
Package Length | 11.25 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 50000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 340 deg | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Tolerance | 15% |