There are no models available for this part yet.
Overview of 6639S-6-502 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 6639S-6-502 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
118-6639S-6-502-ND
|
DigiKey | POT 5K OHM 1W PLASTIC LINEAR Min Qty: 100 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.3743 | Buy Now | |
DISTI #
6639S-6-502
|
Avnet Americas | Resistor Precision POT 5k Ohm 15% 1(Elec)/1(Mech) 6.34mm Turret - Bulk (Alt: 6639S-6-502) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$14.6713 / $16.6665 | Buy Now | |
DISTI #
652-6639S-6-502
|
Mouser Electronics | Precision Potentiometers PRECISION POT-7/8" 22MM 1 TURN CP RoHS: Compliant | 0 |
|
$15.8800 / $18.3700 | Order Now | |
DISTI #
73791767
|
RS | PRECISION POT-7/8" 22MM 1 TURN CP, Bulk, Bag Packaging | Bourns 6639S-6-502 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.4600 / $17.0100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.5700 / $30.5200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$14.5700 / $30.5200 | Buy Now |