Part Details for 6639S-7-103 by Bourns Inc
Overview of 6639S-7-103 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6639S-7-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-6639S-7-103-ND
|
DigiKey | POT 10K OHM 1W PLASTIC LINEAR Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.0139 | Buy Now |
DISTI #
6639S-7-103
|
Avnet Americas | Resistor Precision POT 10k Ohm 15% 1W 1(Elec)/1(Mech) 6.34mm Turret - Bulk (Alt: 6639S-7-103) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$13.5850 / $15.4326 | Buy Now |
DISTI #
652-6639S-7-103
|
Mouser Electronics | Precision Potentiometers PRECISION POT-7/8" 22MM 1 TURN CP RoHS: Compliant | 0 |
|
$17.0100 | Order Now |
DISTI #
73791768
|
RS | PRECISION POT-7/8" 22MM 1 TURN CP, Bulk, Bag Packaging | Bourns 6639S-7-103 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$18.8500 / $22.1700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.4900 / $28.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.4900 / $28.2600 | Buy Now |