Part Details for 664-A-1003F by TT electronics / BI Technologies
Overview of 664-A-1003F by TT electronics / BI Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 664-A-1003F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thin Film NET 100K Ohm 1% 0.4W ±25ppm/°C ISOL Molded 8-Pin SOIC Gull Wing SMD Tube |
800 In Stock |
|
$1.4800 / $16.9100 | Buy Now |
|
Master Electronics | Res Thin Film NET 100K Ohm 1% 0.4W ±25ppm/°C ISOL Molded 8-Pin SOIC Gull Wing SMD Tube |
800 In Stock |
|
$1.4800 / $16.9100 | Buy Now |