-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6643220-1) SLIMLINE,ICCON,SKT,ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC0541
|
Newark | Power To The Board Iccon Skt Assy Socket 4 Pos |Amp Te Connectivity 6643220-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8772 |
|
$9.9300 | Buy Now |
DISTI #
24T5044
|
Newark | Board To Board Conn., 1Way, Through Hole, Accessory Type:Parallel Socket, For Use With:Iccon Slimline Connectors, Product Range:Iccon Series, Connector Mounting:Pcb Mount, Connector Type:Board To Board, Contact Material:Copper Alloy Rohs Compliant: Yes |Elcon Te Connectivity 6643220-1 Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1200 | Buy Now |
DISTI #
A101989-ND
|
DigiKey | CONN RCPT POWER 1POS PCB Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1992 In Stock |
|
$7.5818 / $11.3200 | Buy Now |
DISTI #
6643220-1
|
Avnet Americas | Conn SLIMLINE ICCON SKT 1 POS Press Fit RA Thru-Hole 10 Terminal 1 Port - Bulk (Alt: 6643220-1) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$6.3271 / $7.6139 | Buy Now |
DISTI #
571-6643220-1
|
Mouser Electronics | Power to the Board ICCON SKT ASSY SOCKET 4 POS R/A RoHS: Compliant | 0 |
|
$8.0400 | Order Now |
|
Future Electronics | 10 Position Dual Row 2.54 mm Pitch Right Angle Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 960 Container: Box | 8Box |
|
$7.8900 | Buy Now |
|
Future Electronics | 10 Position Dual Row 2.54 mm Pitch Right Angle Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 960 Container: Box | 0Box |
|
$7.8900 | Buy Now |
DISTI #
AMP6643220-1
|
Heilind Electronics | SLIMLINE,ICCON,SKT,ASSY | Americas - 0 in Stock |
|
$7.8852 | Buy Now |
|
Onlinecomponents.com | SLIMLINE,ICCON,SKT,ASSY RoHS: Compliant |
8772 Partner Stock |
|
$6.6500 / $9.6300 | Buy Now |
DISTI #
6643220-1
|
Avnet Americas | Conn SLIMLINE ICCON SKT 1 POS Press Fit RA Thru-Hole 10 Terminal 1 Port - Bulk (Alt: 6643220-1) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$6.3271 / $7.6139 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6643220-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6643220-1
TE Connectivity
(6643220-1) SLIMLINE,ICCON,SKT,ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.29 inch | |
Body Depth | 0.355 inch | |
Body Length | 0.525 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P1 | |
Contact Design | STAMPED | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Rated Current (Signal) | 35 A | |
Reference Standard | UL | |
Terminal Length | 0.18 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6643220-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6643220-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6643219-1 | (6643219-1) ICCON,SKT,ASSY | TE Connectivity | 6643220-1 vs 6643219-1 |
6643248-1 | Rectangular Power Connector, 1 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | 6643220-1 vs 6643248-1 |