Part Details for 6643264-1 by TE Connectivity
Overview of 6643264-1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 6643264-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC0543
|
Newark | Power To The Board Std Dip Vrt Rcpt T-H Sldr |Amp Te Connectivity 6643264-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 66 |
|
$7.0700 | Buy Now |
DISTI #
79R2173
|
Newark | Board To Board Conn., 1Way, Through Hole, Product Range:Iccon Series, Gender:Receptacle, Current Rating:35A, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole, Connector Type:Board To Board Rohs Compliant: Yes |Elcon Te Connectivity 6643264-1 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9600 | Buy Now |
DISTI #
A101517-ND
|
DigiKey | CONN RCPT POWER 1POS PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2899 / $6.5900 | Buy Now |
DISTI #
6643264-1
|
Avnet Americas | Conn Power PIN 1 POS Solder ST Thru-Hole 10 Terminal 1 Port - Bulk (Alt: 6643264-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$3.7090 / $4.1876 | Buy Now |
DISTI #
571-6643264-1
|
Mouser Electronics | Power to the Board STD DIP VRT RCPT T-H SLDR RoHS: Compliant | 0 |
|
$4.2200 | Order Now |
|
Future Electronics | 10 Position Perpendicular Solder Through Hole Power Connector RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Box | 0Box |
|
$4.0000 / $4.2500 | Buy Now |
|
Future Electronics | 10 Position Perpendicular Solder Through Hole Power Connector RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Tray | 0Tray |
|
$4.0000 | Buy Now |
DISTI #
AMP6643264-1
|
Heilind Electronics | ICCON,SKT,ASSY | Americas - 0 in Stock |
|
$4.3988 / $4.4645 | Buy Now |
|
Onlinecomponents.com | ICCON,SKT,ASSY RoHS: Compliant |
66 Partner Stock |
|
$4.3900 / $8.1900 | Buy Now |
DISTI #
69726288
|
Verical | Conn Board to Board SKT 1 POS 2.54mm Solder RA Thru-Hole Box/Carton RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 57 |
|
$5.1400 | Buy Now |
Part Details for 6643264-1
6643264-1 CAD Models
6643264-1 Part Data Attributes:
|
6643264-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6643264-1
TE Connectivity
1 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 35A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Rated Current (Signal) | 35 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |