-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 1 Contact(s), Male, Press Fit Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X8577
|
Newark | Iccon, pin, assy |Elcon Te Connectivity 6643442-1 RoHS: Not Compliant Min Qty: 3456 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1500 | Buy Now |
DISTI #
6643442-1
|
Avnet Americas | Conn Power PIN 1 POS Press Fit RA Thru-Hole 1 Terminal 1 Port - Bulk (Alt: 6643442-1) RoHS: Compliant Min Qty: 3456 Package Multiple: 576 Lead time: 11 Weeks, 4 Days Container: Bulk | 0 |
|
$6.0144 | Buy Now |
DISTI #
571-6643442-1
|
Mouser Electronics | Power to the Board ICCON PIN ASSY CMPLT NO-LK 14.48MM RoHS: Compliant | 0 |
|
$6.6900 | Order Now |
|
Future Electronics | CONN PLUG POWER 1POS PCB RoHS: Compliant pbFree: Yes Min Qty: 3456 Package Multiple: 576 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$6.0100 | Buy Now |
DISTI #
AMP6643442-1
|
Heilind Electronics | ICCON,PIN,ASSY | Americas - 0 in Stock |
|
$7.5115 | Buy Now |
|
Onlinecomponents.com | ICCON,PIN,ASSY RoHS: Compliant | 0 |
|
$6.4700 / $19.0000 | Buy Now |
DISTI #
AMP6643442-1
|
Interstate Connecting Components | ICCON,PIN,ASSY | 0 |
|
$7.5115 | Buy Now |
DISTI #
6643442-1
|
Avnet Abacus | (Alt: 6643442-1) RoHS: Compliant Min Qty: 3456 Package Multiple: 576 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ICCON,PIN,ASSY RoHS: Compliant | 0 |
|
$6.4700 / $19.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6643442-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6643442-1
TE Connectivity
Rectangular Power Connector, 1 Contact(s), Male, Press Fit Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.484 inch | |
Body Depth | 0.4 inch | |
Body Length | 1.24 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P1 | |
Contact Design | MACHINED | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 35A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 35 A | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYESTER | |
Terminal Length | 0.18 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |