Part Details for 6643447-1 by TE Connectivity
Overview of 6643447-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 6643447-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6643447-1-ND
|
DigiKey | CONN PLUG POWER 1POS PCB Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
6643447-1
|
Avnet Americas | Conn Power PIN 1 POS Press Fit RA Thru-Hole 1 Terminal 1 Port - Bulk (Alt: 6643447-1) Min Qty: 208 Package Multiple: 208 Container: Bulk | 0 |
|
RFQ | |
DISTI #
6643447-1
|
Avnet Abacus | (Alt: 6643447-1) RoHS: Compliant Min Qty: 9999 Package Multiple: 9999 | Abacus - 0 |
|
Buy Now |
Part Details for 6643447-1
6643447-1 CAD Models
6643447-1 Part Data Attributes
|
6643447-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6643447-1
TE Connectivity
Rectangular Power Connector, 10 Contact(s), Male, Press Fit Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.4 inch | |
Body Depth | 0.665 inch | |
Body Length | 0.484 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P1 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED THERMOPLASTIC | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 200u inch | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYESTER | |
Terminal Length | 0.18 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 6643447-1
This table gives cross-reference parts and alternative options found for 6643447-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6643447-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6643444-1 | Rectangular Power Connector, 10 Contact(s), Male, Press Fit Terminal, Plug | TE Connectivity | 6643447-1 vs 6643444-1 |
6643271-1 | Rectangular Power Connector, 1 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 6643447-1 vs 6643271-1 |
6766439-1 | Rectangular Power Connector, 10 Contact(s), Male, Press Fit Terminal, Plug | TE Connectivity | 6643447-1 vs 6766439-1 |
6643446-1 | Rectangular Power Connector, 10 Contact(s), Male, Press Fit Terminal, Plug | TE Connectivity | 6643447-1 vs 6643446-1 |
6643451-1 | Rectangular Power Connector, 1 Contact(s), Male, Press Fit Terminal, Plug | TE Connectivity | 6643447-1 vs 6643451-1 |
6766441-1 | Rectangular Power Connector, 10 Contact(s), Male, Press Fit Terminal, Plug | TE Connectivity | 6643447-1 vs 6766441-1 |
6643443-1 | Rectangular Power Connector, 1 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 6643447-1 vs 6643443-1 |