-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 10 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Locking, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T5511
|
Newark | Card Edge Conn, Dual Side, 2Pwr+8Sig, Th, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:2 (Power), 8 (Signal) Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Straight Rohs Compliant: Yes |Elcon Te Connectivity 6643460-1 Min Qty: 576 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9400 | Buy Now |
DISTI #
6643460-1-ND
|
DigiKey | CONN EDGE DUAL FMALE 10POS GOLD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
143 In Stock |
|
$12.7547 / $15.6000 | Buy Now |
DISTI #
6643460-1
|
Avnet Americas | Conn Power Card Edge SKT 2Power/8Signal POS Solder ST Thru-Hole - Bulk (Alt: 6643460-1) RoHS: Compliant Min Qty: 576 Package Multiple: 192 Container: Bulk | 0 |
|
$9.4914 / $11.4219 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 576 Package Multiple: 192 Container: Box | 0Box |
|
$9.4700 | Buy Now |
DISTI #
AMP6643460-1
|
Heilind Electronics | 285-0112-12100CONNSKTSLDR | Americas - 0 in Stock |
|
$11.8288 / $12.0054 | Buy Now |
|
Onlinecomponents.com | 285-0112-12100=CONN,SKT,SLDR RoHS: Compliant | 0 |
|
$9.9800 / $27.3500 | Buy Now |
DISTI #
6643460-1
|
Avnet Americas | Conn Power Card Edge SKT 2Power/8Signal POS Solder ST Thru-Hole - Bulk (Alt: 6643460-1) RoHS: Compliant Min Qty: 576 Package Multiple: 192 Container: Bulk | 0 |
|
$9.4914 / $11.4219 | Buy Now |
DISTI #
AMP6643460-1
|
Interstate Connecting Components | 285-0112-12100CONNSKTSLDR | 0 |
|
$11.8288 / $12.0054 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$7.5000 / $11.5400 | Buy Now |
DISTI #
3161980
|
Farnell | 285-0112-12100=CONN,SKT,SLDR RoHS: Compliant Min Qty: 192 Lead time: 10 Weeks, 0 Days Container: Each | 0 |
|
$9.6859 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6643460-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6643460-1
TE Connectivity
Card Edge Connector, 10 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.356 inch | |
Body Depth | 0.591 inch | |
Body Length | 1.055 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Arrangement | S8P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 35A | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.4892 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 35 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6643460-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6643460-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6643460-2 | 285-0112-12300=CONN,SKT,SLDR | TE Connectivity | 6643460-1 vs 6643460-2 |