Part Details for 66481 by Desco Industries Inc
Overview of 66481 by Desco Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66481
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ1030
|
Newark | Mat Roll, Dissipative, 24" X 48", Blue, Mat Type:2 Layer Dissipative Mat Roll, Mat Colour:Blue, Mat Material:Rubber, Ground Terminal Type:No Grounding Hardware Included, Width - Imperial:24", Length - Imperial:48" Rohs Compliant: Na |Desco 66481 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.1500 | Buy Now |
DISTI #
16-66481-ND
|
DigiKey | TABLE MAT RUBBER BLUE 4' X 2' Min Qty: 1 Lead time: 3 Weeks Container: Bag |
6 In Stock |
|
$133.4800 | Buy Now |
DISTI #
809-66481
|
Mouser Electronics | Anti-Static Control Products MAT, STATFREE HJ, RUBBER, DISSIPATIVE, BLUE, 0.078'' x 24'' x 48'' RoHS: Compliant | 0 |
|
$133.1400 / $140.1500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$135.1500 / $145.1600 | Buy Now | |
DISTI #
10052841
|
Techni-Tool, Inc. | Desco 66481 Statfree HJ®, Mat, Dual-Layer Rubber, Dissipative, Blue, 0.078'' X 24'' X 48'' | 0 |
|
$140.1500 | Buy Now |
DISTI #
10052841
|
TestEquity LLC | Desco 66481 Statfree HJ®, Mat, Dual-Layer Rubber, Dissipative, Blue, 0.078'' X 24'' X 48'' | 0 |
|
$140.1500 | Buy Now |