Part Details for 6648194-1 by TE Connectivity
Overview of 6648194-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for 6648194-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5807
|
Newark | Hd Power Conn Conn, skt, custom Conn |Amp Te Connectivity 6648194-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 603 |
|
$12.3000 / $18.6600 | Buy Now |
DISTI #
47W2816
|
Newark | Conn, skt, custom Conn |Elcon Te Connectivity 6648194-1 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4900 / $12.5800 | Buy Now |
DISTI #
2266-6648194-1-ND
|
DigiKey | CONN,SKT,CUSTOM CONN Min Qty: 10 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
603 In Stock |
|
$11.2100 / $12.8900 | Buy Now |
DISTI #
6648194-1-ND
|
DigiKey | CONN,SKT,CUSTOM CONN Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3886 | Buy Now |
DISTI #
6648194-1
|
Avnet Americas | Conn Mini Drawer SKT 30 POS ST Panel Mount - Bulk (Alt: 6648194-1) RoHS: Compliant Min Qty: 180 Package Multiple: 45 Lead time: 0 Weeks, 6 Days Container: Bulk | 0 |
|
$9.9632 / $11.9896 | Buy Now |
DISTI #
571-6648194-1
|
Mouser Electronics | Heavy Duty Power Connectors CONN,SKT,CUSTOM CONN RoHS: Compliant | 153 |
|
$11.5700 / $15.6400 | Buy Now |
DISTI #
73777020
|
RS | CONN, SKT, CUSTOM CONN | TE Connectivity 6648194-1 Min Qty: 180 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 45 Lead time: 2 Weeks Container: Box | 0Box |
|
$9.9400 | Buy Now |
DISTI #
AMP6648194-1
|
Heilind Electronics | CONN,SKT,CUSTOM CONN | Americas - 0 in Stock |
|
$11.8372 / $12.6021 | Buy Now |
|
Onlinecomponents.com | Connector Socket RoHS: Compliant |
603 Partner Stock |
|
$10.8800 / $12.8300 | Buy Now |
Part Details for 6648194-1
6648194-1 CAD Models
6648194-1 Part Data Attributes
|
6648194-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6648194-1
TE Connectivity
Rectangular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 6 Days | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |