-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-6648515-1-ND
|
DigiKey | CONN PLUG HSG TYPE R 2POS Min Qty: 5 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$14.2100 / $15.0500 | Buy Now |
DISTI #
6648515-1-ND
|
DigiKey | CONN PLUG HSG TYPE R 2POS Min Qty: 5 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.6360 | Buy Now |
DISTI #
6648515-1
|
Avnet Americas | Conn Power PL 2 POS 14.22mm ST 2 Terminal 1 Port - Bulk (Alt: 6648515-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$11.6355 / $14.0021 | Buy Now |
DISTI #
571-6648515-1
|
Mouser Electronics | Heavy Duty Power Connectors HOUSING PIN R MODULE RoHS: Compliant | 0 |
|
$13.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$11.6100 | Buy Now |
DISTI #
AMP6648515-1
|
Heilind Electronics | HOUSING,PIN,R MODULE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HOUSING,PIN,R MODULE RoHS: Compliant |
100 Partner Stock |
|
$11.3800 / $17.3600 | Buy Now |
DISTI #
6648515-1
|
Avnet Americas | Conn Power PL 2 POS 14.22mm ST 2 Terminal 1 Port - Bulk (Alt: 6648515-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$11.6355 / $14.0021 | Buy Now |
DISTI #
6648515-1
|
Avnet Americas | Conn Power PL 2 POS 14.22mm ST 2 Terminal 1 Port - Bulk (Alt: 6648515-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$11.6355 / $14.0021 | Buy Now |
DISTI #
TE Connectivity 6648515-1
|
PEI Genesis | Rectangular Power Connector 2 | 100 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6648515-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6648515-1
TE Connectivity
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.68 inch | |
Body Depth | 0.5 inch | |
Body Length | 1.2 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | PHENOLIC | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 14.27 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6648515-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6648515-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2322912-2 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | 6648515-1 vs 2322912-2 |
2002771102 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug, | Molex | 6648515-1 vs 2002771102 |