Part Details for 665002113322 by Wurth Elektronik
Overview of 665002113322 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 665002113322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH5315
|
Newark | Conn Housing, Rcpt, 2Pos, 1Row, 1Mm, Pitch Spacing:1Mm, No. Of Contacts:2Contacts, Gender:Receptacle, Product Range:Wr-Wtb Series, Contact Termination Type:-, No. Of Rows:1Rows, Contact Plating:-, Contact Material:-, Svhc:No Svhc Rohs Compliant: Yes |Wurth Elektronik 665002113322 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 557 |
|
$0.1130 / $0.1470 | Buy Now |
DISTI #
732-6101-ND
|
DigiKey | CONN RCPT HSG 2POS 1.00MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3760 In Stock |
|
$0.1080 / $0.1600 | Buy Now |
DISTI #
710-665002113322
|
Mouser Electronics | Headers & Wire Housings WR-WTB Female 1mm Trmnl Hsng 2Pins RoHS: Compliant | 4006 |
|
$0.1070 / $0.1700 | Buy Now |
Part Details for 665002113322
665002113322 CAD Models
665002113322 Part Data Attributes
|
665002113322
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
665002113322
Wurth Elektronik
1.00mm Female Terminal Housing WR-WTB
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |