Part Details for 665008113322 by Wurth Elektronik
Overview of 665008113322 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 665008113322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ4617
|
Newark | Connector Housing, Rcpt, 8Pos, 1Mm Rohs Compliant: Yes |Wurth Elektronik 665008113322 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4590 / $0.6650 | Buy Now |
DISTI #
732-6106-ND
|
DigiKey | CONN RCPT HSG 8POS 1.00MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
757 In Stock |
|
$0.4410 / $0.6500 | Buy Now |
DISTI #
710-665008113322
|
Mouser Electronics | Headers & Wire Housings WR-WTB Female 1mm Trmnl Hsng 8Pins RoHS: Compliant | 1186 |
|
$0.4400 / $0.6500 | Buy Now |
Part Details for 665008113322
665008113322 CAD Models
665008113322 Part Data Attributes:
|
665008113322
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
665008113322
Wurth Elektronik
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |