-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X8647
|
Newark | 284-0102-12300=Conn, skt, sldr |Elcon Te Connectivity 6650383-2 Min Qty: 576 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1100 | Buy Now |
DISTI #
6650383-2-ND
|
DigiKey | CONN EDGE DUAL FMALE 6POS 0.508 Min Qty: 576 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9651 | Buy Now |
DISTI #
571-6650383-2
|
Mouser Electronics | Power to the Board 284-0102-12300 RoHS: Compliant | 0 |
|
$6.3000 / $6.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 576 Package Multiple: 192 Container: Box | 0Box |
|
$5.1400 | Buy Now |
DISTI #
AMP6650383-2
|
Heilind Electronics | 284-0102-12300=CONN,SKT,SLDR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 284-0102-12300=CONN,SKT,SLDR RoHS: Compliant | 0 |
|
$5.4200 / $14.8400 | Buy Now |
|
Quest Components | CARD EDGE CONNECTOR, 6 CONTACT(S), 2 ROW(S), STRAIGHT, SOLDER TERMINAL, LOCKING, BLACK INSULATOR | 103 |
|
$4.6260 / $11.5650 | Buy Now |
DISTI #
AMP6650383-2
|
Interstate Connecting Components | 284-0102-12300=CONN,SKT,SLDR | 0 |
|
Buy Now | |
|
Master Electronics | 284-0102-12300=CONN,SKT,SLDR RoHS: Compliant | 0 |
|
$5.4200 / $14.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6650383-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6650383-2
TE Connectivity
Card Edge Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.356 inch | |
Body Depth | 0.591 inch | |
Body Length | 1.594 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 35A | |
Mating Contact Row Spacing | 0.129 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.3274 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 35 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.159 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |